Similar

JWS100-48/A | |
|---|---|
DigiKey Part Number | 285-JWS100-48/A-ND |
Manufacturer | |
Manufacturer Product Number | JWS100-48/A |
Description | AC/DC CONVERTER 48V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 79% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.40" L x 3.62" W x 1.97" H (188.0mm x 91.9mm x 50.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 2.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS100A-48/A | TDK-Lambda | 50 | 285-2267-ND | 125,19000 € | Similar |


