JWS100-28/A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 28
Unit Price: 124,20000 €
Datasheet
Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS100-28/A

DigiKey Part Number
285-JWS100-28/A-ND
Manufacturer
Manufacturer Product Number
JWS100-28/A
Description
AC/DC CONVERTER 28V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
79%
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.40" L x 3.62" W x 1.97" H (188.0mm x 91.9mm x 50.0mm)
Voltage - Output 1
28V
Approval Agency
CE
Current - Output 1
3.6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS100A-24/ATDK-Lambda28285-2265-ND124,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes