
JWS100-15/A | |
|---|---|
DigiKey Part Number | 285-JWS100-15/A-ND |
Manufacturer | |
Manufacturer Product Number | JWS100-15/A |
Description | AC/DC CONVERTER 15V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 77% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.40" L x 3.62" W x 1.97" H (188.0mm x 91.9mm x 50.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS100A-15/A | TDK-Lambda | 74 | 285-2264-ND | 125,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,59000 € | 212,59 € |
| Unit Price without VAT: | 212,59000 € |
|---|---|
| Unit Price with VAT: | 252,98210 € |

