
ISA48030A015V-001-R | |
|---|---|
DigiKey Part Number | ISA48030A015V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | ISA48030A015V-001-R |
Description | DC DC CONVERTER 1.5V 45W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.5V 30A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISA48030A015V-001-R Models |
Category | Power (Watts) 45 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Sixteenth Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Sixteenth Brick |
Current - Output (Max) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 57,99500 € | 2.087,82 € |
| Unit Price without VAT: | 57,99500 € |
|---|---|
| Unit Price with VAT: | 69,01405 € |

