
ISA48030A012V-000-R | |
|---|---|
DigiKey Part Number | ISA48030A012V-000-R-ND |
Manufacturer | |
Manufacturer Product Number | ISA48030A012V-000-R |
Description | DC DC CONVERTER 1.2V 36W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.2V 30A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISA48030A012V-000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 36 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 58,67083 € | 2.112,15 € |
| Unit Price without VAT: | 58,67083 € |
|---|---|
| Unit Price with VAT: | 69,81829 € |

