
IQM48060A018V-001-R | |
|---|---|
DigiKey Part Number | 285-IQM48060A018V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IQM48060A018V-001-R |
Description | DC-DC, PCB MOUNT, QUARTER BRICK, |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 60A 36V - 75V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 60A | Standard Number 60950-1 |
Power (Watts) 108 W |

