Isolated Module DC DC Converter 1 Output 2.5V 60A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQL48060A025V-008-R

DigiKey Part Number
285-IQL48060A025V-008-R-ND
Manufacturer
Manufacturer Product Number
IQL48060A025V-008-R
Description
DC DC CONVERTER 2.5V 150W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 2.5V 60A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IQL48060A025V-008-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
36V
Size / Dimension
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Voltage - Input (Max)
75V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Approval Agency
CB, CE
Current - Output (Max)
60A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
184,70000 €84,70 €
1080,21900 €802,19 €
2578,49760 €1.962,44 €
5077,21800 €3.860,90 €
10075,95820 €7.595,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,70000 €
Unit Price with VAT:100,79300 €