Isolated Module DC DC Converter 1 Output 28V 11A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 11A 36V - 75V Input
Industrial Power Supply Product Range Overview Video

IQL48011A280V-0A9-R

DigiKey Part Number
IQL48011A280V-0A9-R-ND
Manufacturer
Manufacturer Product Number
IQL48011A280V-0A9-R
Description
DC DC CONVERTER 28V 308W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 11A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IQL48011A280V-0A9-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
308 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Isolated Module
Efficiency
92.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Quarter Brick
Voltage - Input (Max)
75V
Size / Dimension
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Voltage - Output 1
Supplier Device Package
Quarter Brick
Current - Output (Max)
11A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7275,05208 €5.403,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,05208 €
Unit Price with VAT:89,31198 €