


IQL24040A050V-009-R | |
|---|---|
DigiKey Part Number | IQL24040A050V-009-R-ND |
Manufacturer | |
Manufacturer Product Number | IQL24040A050V-009-R |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 5V 40A 20V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQL24040A050V-009-R Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 119°C |
Part Status Active | Efficiency 91% |
Type Intermediate Bus Converter | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Min) 20V | Size / Dimension 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,70000 € | 84,70 € |
| 10 | 80,21900 € | 802,19 € |
| 25 | 78,49760 € | 1.962,44 € |
| 50 | 77,21800 € | 3.860,90 € |
| 100 | 75,95820 € | 7.595,82 € |
| Unit Price without VAT: | 84,70000 € |
|---|---|
| Unit Price with VAT: | 100,79300 € |

