


IQG48042A120V-1U9-R | |
|---|---|
DigiKey Part Number | IQG48042A120V-1U9-R-ND |
Manufacturer | |
Manufacturer Product Number | IQG48042A120V-1U9-R |
Description | DC DC CONVERTER 12V 504W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 42A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQG48042A120V-1U9-R Models |
Category | Power (Watts) 504 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Intermediate Bus Converter | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,23000 € | 104,23 € |
| 10 | 98,72000 € | 987,20 € |
| 25 | 96,60160 € | 2.415,04 € |
| 50 | 95,02680 € | 4.751,34 € |
| 100 | 85,58430 € | 8.558,43 € |
| Unit Price without VAT: | 104,23000 € |
|---|---|
| Unit Price with VAT: | 124,03370 € |

