


IQG48025A120V-001-R | |
|---|---|
DigiKey Part Number | IQG48025A120V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IQG48025A120V-001-R |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQG48025A120V-001-R Models |
Category | Power (Watts) 300 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 124°C (With Derating) |
Type Isolated Module | Efficiency 94.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 79,63583 € | 5.733,78 € |
| Unit Price without VAT: | 79,63583 € |
|---|---|
| Unit Price with VAT: | 94,76664 € |

