


IQE4W011A120V-001-R | |
|---|---|
DigiKey Part Number | 285-2226-ND |
Manufacturer | |
Manufacturer Product Number | IQE4W011A120V-001-R |
Description | DC DC CONVERTER 12V 132W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 11A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQE4W011A120V-001-R Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 90% |
Type Intermediate Bus Converter | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm) |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,01000 € | 80,01 € |
| 10 | 75,78000 € | 757,80 € |
| 25 | 74,15360 € | 1.853,84 € |
| 50 | 72,94520 € | 3.647,26 € |
| 100 | 71,75510 € | 7.175,51 € |
| Unit Price without VAT: | 80,01000 € |
|---|---|
| Unit Price with VAT: | 95,21190 € |

