


IQE48030A050V-000-R | |
|---|---|
DigiKey Part Number | IQE48030A050V-000-R-ND |
Manufacturer | |
Manufacturer Product Number | IQE48030A050V-000-R |
Description | DC DC CONVERTER 5V 150W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 30A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQE48030A050V-000-R Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 72,49694 € | 5.219,78 € |
| Unit Price without VAT: | 72,49694 € |
|---|---|
| Unit Price with VAT: | 86,27136 € |

