Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input
Industrial Power Supply Product Range Overview Video

IQE48017A120V-007-R

DigiKey Part Number
IQE48017A120V-007-R-ND
Manufacturer
Manufacturer Product Number
IQE48017A120V-007-R
Description
DC DC CONVERTER 12V 204W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IQE48017A120V-007-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
204 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Quarter Brick
Voltage - Input (Max)
75V
Size / Dimension
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Voltage - Output 1
Supplier Device Package
Quarter Brick
Current - Output (Max)
17A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7272,49694 €5.219,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,49694 €
Unit Price with VAT:86,27136 €