


IQE48010A150V-001-R | |
|---|---|
DigiKey Part Number | IQE48010A150V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IQE48010A150V-001-R |
Description | DC DC CONVERTER 15V 150W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQE48010A150V-001-R Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,01000 € | 80,01 € |
| 10 | 75,78000 € | 757,80 € |
| 25 | 74,15360 € | 1.853,84 € |
| 50 | 72,94520 € | 3.647,26 € |
| 100 | 71,75510 € | 7.175,51 € |
| Unit Price without VAT: | 80,01000 € |
|---|---|
| Unit Price with VAT: | 95,21190 € |

