


IQE24030A033V-001-R | |
|---|---|
DigiKey Part Number | IQE24030A033V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IQE24030A033V-001-R |
Description | DC DC CONVERTER 3.3V 99W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 30A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQE24030A033V-001-R Models |
Category | Power (Watts) 99 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Quarter Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 30A |

