
IJC12100A006V-003-R | |
|---|---|
DigiKey Part Number | 285-2657-2-ND - Tape & Reel (TR) 285-2657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IJC12100A006V-003-R |
Description | DC DC CONVERTER 0.6-1.5V 100W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.5V 100A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | IJC12100A006V-003-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 120°C | |
Efficiency | 91.5% | |
Mounting Type | Surface Mount | |
Package / Case | 38-SMD Module | |
Size / Dimension | 1.38" L x 1.10" W x 0.39" H (35.0mm x 28.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 € | 51,57 € |
| Unit Price without VAT: | 51,57000 € |
|---|---|
| Unit Price with VAT: | 61,36830 € |

