
IJC12100A006V-002-R | |
|---|---|
DigiKey Part Number | 285-2818-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IJC12100A006V-002-R |
Description | DC DC CONVERTER 0.6-1.5V 150W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.5V 100A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | IJC12100A006V-002-R Models |
Category | Current - Output (Max) 100A |
Mfr | Power (Watts) 150 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Type Non-Isolated PoL Module | Efficiency 91.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 38-SMD Module |
Voltage - Input (Max) 14V | Size / Dimension 1.38" L x 1.10" W x 0.39" H (35.0mm x 28.0mm x 10.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |

