
IJBEB2 | |
|---|---|
DigiKey Part Number | 285-2320-ND |
Manufacturer | |
Manufacturer Product Number | IJBEB2 |
Description | EVAL BOARD FOR IJB12060A007V001R |
Customer Reference | |
Detailed Description | iJB12060A007V-001-R iJB 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 2V | |
Current - Output | 110A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | iJB12060A007V-001-R | |
Note | - |

