




IJB12060A006V-003-R | |
|---|---|
DigiKey Part Number | 285-2319-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IJB12060A006V-003-R |
Description | DC DC CONVERTER 0.6-2V 120W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 2V 60A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 60A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 120°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 1.06" L x 0.95" W x 0.38" H (26.8mm x 24.1mm x 9.7mm) | |
Control Features | Enable, Active Low |

