Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2V 60A 8V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2V 60A 8V - 14V Input
Industrial Power Supply Product Range Overview Video

IJB12060A006V-001-R

DigiKey Part Number
IJB12060A006V-001-R-ND
Manufacturer
Manufacturer Product Number
IJB12060A006V-001-R
Description
DC DC CONVERTER 0.6-2V 120W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2V 60A 8V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
60A
Mfr
Power (Watts)
120 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 120°C
Type
Non-Isolated PoL Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
8V
Package / Case
28-SMD Module
Voltage - Input (Max)
14V
Size / Dimension
1.06" L x 0.95" W x 0.38" H (26.8mm x 24.1mm x 9.5mm)
Voltage - Output 1
Supplier Device Package
28-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.