
IJA35A-001-EVKIT-S1 | |
---|---|
DigiKey Part Number | 285-2603-ND |
Manufacturer | |
Manufacturer Product Number | IJA35A-001-EVKIT-S1 |
Description | EVAL BOARD FOR IJA12035 |
Customer Reference | |
Detailed Description | iJA12035 iJA 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 3.3V | |
Current - Output | 35A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | iJA12035 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 202,02000 € | 202,02 € |
Unit Price without VAT: | 202,02000 € |
---|---|
Unit Price with VAT: | 240,40380 € |