Similar



IHG48060A050V-002-R | |
|---|---|
DigiKey Part Number | 285-IHG48060A050V-002-R-ND |
Manufacturer | |
Manufacturer Product Number | IHG48060A050V-002-R |
Description | DC DC CONVERTER 5V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 60A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Half Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.36" L x 2.24" W x 0.46" H (59.9mm x 56.9mm x 11.7mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHB350-48S05 | Cincon Electronics Co. LTD | 0 | 2034-3176-ND | 128,57000 € | Similar |


