



IHG48038A120V-109-R | |
|---|---|
DigiKey Part Number | IHG48038A120V-109-R-ND |
Manufacturer | |
Manufacturer Product Number | IHG48038A120V-109-R |
Description | DC DC CONVERTER 12V 456W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 38A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 456 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 116°C |
Type Isolated Module | Efficiency 92.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.36" L x 2.24" W x 0.52" H (60.0mm x 57.0mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 38A |

