
IFB48058A096V-122-R | |
|---|---|
DigiKey Part Number | IFB48058A096V-122-R-ND |
Manufacturer | |
Manufacturer Product Number | IFB48058A096V-122-R |
Description | DC DC CONVERTER 9.6V 557W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9.6V 58A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IFB48058A096V-122-R Models |
Category | Power (Watts) 557 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Full Brick |
Voltage - Input (Max) 75V | Size / Dimension 4.60" L x 2.40" W x 0.52" H (116.8mm x 61.0mm x 13.2mm) |
Voltage - Output 1 | Supplier Device Package Full Brick |
Current - Output (Max) 58A |

