Similar

IFB48050A120V-122-R | |
|---|---|
DigiKey Part Number | IFB48050A120V-122-R-ND |
Manufacturer | |
Manufacturer Product Number | IFB48050A120V-122-R |
Description | DC DC CONVERTER 12V 600W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IFB48050A120V-122-R Models |
Category | Current - Output (Max) 50A |
Mfr | Power (Watts) 600 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -40°C ~ 125°C |
Number of Outputs 1 | Efficiency 94% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 18-DIP Module, 10 Leads |
Voltage - Output 1 | Size / Dimension 4.60" L x 2.40" W x 0.44" H (116.8mm x 61.0mm x 11.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFB600-48S12 | Cincon Electronics Co. LTD | 3 | 2034-3225-ND | 180,41000 € | Similar |


