


IEA48015A050V-001-R | |
|---|---|
DigiKey Part Number | 285-IEA48015A050V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IEA48015A050V-001-R |
Description | DC DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEA48015A050V-001-R Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 € | 48,93 € |
| 10 | 46,34400 € | 463,44 € |
| 25 | 45,35080 € | 1.133,77 € |
| 50 | 44,61220 € | 2.230,61 € |
| 100 | 43,88510 € | 4.388,51 € |
| Unit Price without VAT: | 48,93000 € |
|---|---|
| Unit Price with VAT: | 58,22670 € |

