Isolated Module DC DC Converter 1 Output 12V 6.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 6.5A 36V - 75V Input
Industrial Power Supply Product Range Overview Video

IEA48007A120V-005-R

DigiKey Part Number
IEA48007A120V-005-R-ND
Manufacturer
Manufacturer Product Number
IEA48007A120V-005-R
Description
DC DC CONVERTER 12V 78W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.5A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IEA48007A120V-005-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
78 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
6.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
148,54000 €48,54 €
1045,97600 €459,76 €
2544,99080 €1.124,77 €
5044,25800 €2.212,90 €
10043,53670 €4.353,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,54000 €
Unit Price with VAT:57,76260 €