


IEA48005A150V-001-R | |
|---|---|
DigiKey Part Number | IEA48005A150V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IEA48005A150V-001-R |
Description | DC DC CONVERTER 15V 68W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEA48005A150V-001-R Models |
Category | Power (Watts) 68 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,54000 € | 48,54 € |
| 10 | 45,97600 € | 459,76 € |
| 25 | 44,99080 € | 1.124,77 € |
| 50 | 44,25800 € | 2.212,90 € |
| 100 | 43,53670 € | 4.353,67 € |
| Unit Price without VAT: | 48,54000 € |
|---|---|
| Unit Price with VAT: | 57,76260 € |

