


IEA48003A280V-005-R | |
|---|---|
DigiKey Part Number | IEA48003A280V-005-R-ND |
Manufacturer | |
Manufacturer Product Number | IEA48003A280V-005-R |
Description | DC DC CONVERTER 28V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.67A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEA48003A280V-005-R Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Eighth Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.8mm) |
Voltage - Output 1 | Supplier Device Package Eighth Brick |
Current - Output (Max) 2.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 43,49300 € | 3.479,44 € |
| Unit Price without VAT: | 43,49300 € |
|---|---|
| Unit Price with VAT: | 51,75667 € |

