Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 8.5V 12A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 8.5V 12A 4.5V - 14V Input
Industrial Power Supply Product Range Overview Video

ICH12012A007V-007-R

DigiKey Part Number
285-2421-2-ND - Tape & Reel (TR)
285-2421-1-ND - Cut Tape (CT)
285-2421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICH12012A007V-007-R
Description
DC DC CONVERTER 0.7-8.5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 8.5V 12A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH12012A007V-007-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Efficiency
97%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 12 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,39000 €13,39 €
1012,91800 €129,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40012,91855 €5.167,42 €
Manufacturers Standard Package
Unit Price without VAT:13,39000 €
Unit Price with VAT:15,93410 €