


ICH12012A007V-006-R | |
|---|---|
DigiKey Part Number | ICH12012A007V-006-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICH12012A007V-006-R |
Description | DC DC CONVERTER 0.7-8.5V 85W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 8.5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH12012A007V-006-R Models |
Category | Power (Watts) 85 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 115°C (With Derating) |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) |
Voltage - Input (Max) 14V | Supplier Device Package 14-SMD Module |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,91855 € | 5.167,42 € |
| Unit Price without VAT: | 12,91855 € |
|---|---|
| Unit Price with VAT: | 15,37307 € |

