


ICG12006A007V-007-R | |
|---|---|
DigiKey Part Number | 285-ICG12006A007V-007-RTR-ND - Tape & Reel (TR) 285-ICG12006A007V-007-RCT-ND - Cut Tape (CT) 285-ICG12006A007V-007-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICG12006A007V-007-R |
Description | DC DC CONVERTER 0.7-5.5V 33W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICG12006A007V-007-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 16,22200 € | 162,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,22233 € | 6.488,93 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |

