


ICG12006A007V-003-R | |
|---|---|
DigiKey Part Number | 285-2167-2-ND - Tape & Reel (TR) 285-2167-1-ND - Cut Tape (CT) 285-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICG12006A007V-003-R |
Description | DC DC CONVERTER 0.7-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICG12006A007V-003-R Models |
Category | Power (Watts) 33 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Not For New Designs | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| 10 | 16,02100 € | 160,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,02063 € | 6.408,25 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |

