


ICG05006A006V-006-R | |
|---|---|
DigiKey Part Number | ICG05006A006V-006-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICG05006A006V-006-R |
Description | DC DC CONVERTER 0.6-3.63V 22W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICG05006A006V-006-R Models |
Category | Power (Watts) 22 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 115°C |
Part Status Not For New Designs | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-SMD Module |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,02063 € | 6.408,25 € |
| Unit Price without VAT: | 16,02063 € |
|---|---|
| Unit Price with VAT: | 19,06455 € |

