Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input
Industrial Power Supply Product Range Overview Video

ICG05006A006V-001-R

DigiKey Part Number
ICG05006A006V-001-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICG05006A006V-001-R
Description
DC DC CONVERTER 0.6-3.63V 22W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ICG05006A006V-001-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
22 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 115°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Supplier Device Package
10-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40016,22233 €6.488,93 €
Manufacturers Standard Package
Unit Price without VAT:16,22233 €
Unit Price with VAT:19,30457 €