


ICF05003A006V-003-R | |
|---|---|
DigiKey Part Number | 285-2235-2-ND - Tape & Reel (TR) 285-2235-1-ND - Cut Tape (CT) 285-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICF05003A006V-003-R |
Description | DC DC CONVERTER 0.6-3.63V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICF05003A006V-003-R Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.48" L x 0.48" W x 0.18" H (12.2mm x 12.2mm x 4.5mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 10,15600 € | 101,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,15633 € | 7.617,25 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

