Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 3A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 3A 2.4V - 5.5V Input
Industrial Power Supply Product Range Overview Video

ICF05003A006V-001-R

DigiKey Part Number
ICF05003A006V-001-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICF05003A006V-001-R
Description
DC DC CONVERTER 0.6-3.63V 11W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 3A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ICF05003A006V-001-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
11 W
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
2.4V
Size / Dimension
0.48" L x 0.48" W x 0.14" H (12.2mm x 12.2mm x 3.7mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
10-SMD Module
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75010,15633 €7.617,25 €
Manufacturers Standard Package
Unit Price without VAT:10,15633 €
Unit Price with VAT:12,08603 €