
IBF05012A006V-007-R | |
|---|---|
DigiKey Part Number | 285-2233-2-ND - Tape & Reel (TR) 285-2233-1-ND - Cut Tape (CT) 285-2233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IBF05012A006V-007-R |
Description | DC DC CONVERTER 0.6-3.63V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IBF05012A006V-007-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 10 | 16,74400 € | 167,44 € |
| 25 | 16,38520 € | 409,63 € |
| 50 | 16,11880 € | 805,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,48363 € | 4.645,09 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |

