
IBF05012A006V-003-R | |
|---|---|
DigiKey Part Number | 285-2232-2-ND - Tape & Reel (TR) 285-2232-1-ND - Cut Tape (CT) 285-2232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IBF05012A006V-003-R |
Description | DC DC CONVERTER 0.6-3.63V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IBF05012A006V-003-R Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Not For New Designs | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 10 | 16,74400 € | 167,44 € |
| 25 | 16,38520 € | 409,63 € |
| 50 | 16,11880 € | 805,94 € |
| 100 | 15,85650 € | 1.585,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,44873 € | 4.634,62 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |

