


IAH12040A007V-006-R | |
|---|---|
DigiKey Part Number | 285-IAH12040A007V-006-RTR-ND - Tape & Reel (TR) 285-IAH12040A007V-006-RCT-ND - Cut Tape (CT) 285-IAH12040A007V-006-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAH12040A007V-006-R |
Description | DC DC CONVERTER 0.7-5.5V 150W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 40A 3.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | IAH12040A007V-006-R Models |
Category | Current - Output (Max) 40A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 3.5V | Size / Dimension 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) |
Voltage - Input (Max) 17V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,55000 € | 35,55 € |
| 5 | 33,50600 € | 167,53 € |
| 10 | 32,66300 € | 326,63 € |
| 25 | 31,58080 € | 789,52 € |
| 50 | 30,78600 € | 1.539,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 32,29623 € | 5.651,84 € |
| Unit Price without VAT: | 35,55000 € |
|---|---|
| Unit Price with VAT: | 42,30450 € |

