Similar

IAA05015A008V-000-R | |
|---|---|
DigiKey Part Number | 285-IAA05015A008V-000-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IAA05015A008V-000-R |
Description | DC DC CONVERTER 0.75-3.63V 50W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 15A 3V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 94.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 3V | Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-SMD Module |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YS05S16-0G | Bel Power Solutions | 500 | 179-2367-1-ND | 26,30420 € | Similar |


