
I7AS80A-C03-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I7AS80A-C03-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I7AS80A-C03-EVK-S1 |
Description | EVALUATION KIT WITH I7A24080A033 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | I7A24080A033 i7A 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 1kW |
Manufacturer TDK-Lambda | Voltage - Output 3.6V ~ 18V |
Series | Current - Output 80A |
Packaging Box | Voltage - Input 18V ~ 32V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part I7A24080A033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,70000 € | 134,70 € |
| 10 | 126,13400 € | 1.261,34 € |
| Unit Price without VAT: | 134,70000 € |
|---|---|
| Unit Price with VAT: | 160,29300 € |

