
I7A24080A033V-0C3-R | |
|---|---|
DigiKey Part Number | 285-I7A24080A033V-0C3-R-ND |
Manufacturer | |
Manufacturer Product Number | I7A24080A033V-0C3-R |
Description | DC DC CONVERTER 3.3-18V 1000W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 18V 80A 18V - 32V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 115°C (With Derating) |
Packaging Box | Efficiency 98% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.45" L x 1.34" W x 0.78" H (36.8mm x 34.0mm x 19.8mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 32V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 80A | Standard Number 62368-1 |
Power (Watts) 1.44 kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,94000 € | 83,94 € |
| 10 | 73,95000 € | 739,50 € |
| Unit Price without VAT: | 83,94000 € |
|---|---|
| Unit Price with VAT: | 99,88860 € |

