
I7A24080A033V-0C0-R | |
|---|---|
DigiKey Part Number | 285-I7A24080A033V-0C0-R-ND |
Manufacturer | |
Manufacturer Product Number | I7A24080A033V-0C0-R |
Description | DC DC CONVERTER 3.3-18V 1000W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 18V 80A 18V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 1.44 kW | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 98% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.45" L x 1.34" W x 0.78" H (36.8mm x 34.0mm x 19.8mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,32000 € | 84,32 € |
| 10 | 74,28700 € | 742,87 € |
| Unit Price without VAT: | 84,32000 € |
|---|---|
| Unit Price with VAT: | 100,34080 € |

