



I6A10A-001-EVK-S1PX | |
|---|---|
DigiKey Part Number | 285-I6A10A-001-EVK-S1PX-ND |
Manufacturer | |
Manufacturer Product Number | I6A10A-001-EVK-S1PX |
Description | EVAL BOARD FOR I6A4W010A033V001R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | i6A4W010A033V-001-R i6A4W 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 250W | |
Voltage - Output | 3.3V ~ 40V | |
Current - Output | 10A | |
Voltage - Input | 9V ~ 53V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | i6A4W010A033V-001-R | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,33000 € | 255,33 € |
| Unit Price without VAT: | 255,33000 € |
|---|---|
| Unit Price with VAT: | 303,84270 € |

