I3A4W005A150V, I3A4W008A033V i3A 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I3A5A8A-001-EVK-D2PP

DigiKey Part Number
285-2816-ND
Manufacturer
Manufacturer Product Number
I3A5A8A-001-EVK-D2PP
Description
EVAL BOARD FOR I3A4W005A150V
Customer Reference
Detailed Description
I3A4W005A150V, I3A4W008A033V i3A 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
I3A5A8A-001-EVK-D2PP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
100W
Voltage - Output
3.3V ~ 30V
Current - Output
4.5A, 8A
Voltage - Input
9V ~ 53V
Regulator Topology
Buck
Frequency - Switching
450kHz
Contents
Board(s)
Utilized IC / Part
I3A4W005A150V, I3A4W008A033V
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1228,08000 €228,08 €
Manufacturers Standard Package
Unit Price without VAT:228,08000 €
Unit Price with VAT:271,41520 €