
I3A05A-C01-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I3A05A-C01-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I3A05A-C01-EVK-S1 |
Description | EVAL BOARD FOR I3A4W005A150V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | i3A4W005A150V i3A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 30V |
Manufacturer TDK-Lambda | Current - Output 4.5A |
Series | Voltage - Input 9V ~ 53V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part i3A4W005A150V |
Power - Output 100W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,53000 € | 137,53 € |
| 5 | 132,40000 € | 662,00 € |
| 10 | 130,24700 € | 1.302,47 € |
| 25 | 127,44960 € | 3.186,24 € |
| 50 | 125,37100 € | 6.268,55 € |
| Unit Price without VAT: | 137,53000 € |
|---|---|
| Unit Price with VAT: | 163,66070 € |



