


I1C2W10A-C01-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I1C2W10A-C01-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I1C2W10A-C01-EVK-S1 |
Description | EVAL BOARD FOR I1C2W010A120V001R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | i1C2W010A120V-001-R i1C 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer TDK-Lambda | Current - Output 10A |
Series | Voltage - Input 9V ~ 36V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part i1C2W010A120V-001-R |
Power - Output 200W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 € | 107,09 € |
| Unit Price without VAT: | 107,09000 € |
|---|---|
| Unit Price with VAT: | 127,43710 € |

