


I1C2W010A120V-004-R | |
|---|---|
DigiKey Part Number | 285-I1C2W010A120V-004-R-ND |
Manufacturer | |
Manufacturer Product Number | I1C2W010A120V-004-R |
Description | DC DC CONVERTER 9.6-28V 200W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | I1C2W010A120V-004-R Models |
Category | Power (Watts) 120 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.04" L x 1.04" W x 0.40" H (26.4mm x 26.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,42000 € | 51,42 € |
| 10 | 48,70300 € | 487,03 € |
| 25 | 47,65840 € | 1.191,46 € |
| 50 | 46,88220 € | 2.344,11 € |
| 100 | 46,11800 € | 4.611,80 € |
| Unit Price without VAT: | 51,42000 € |
|---|---|
| Unit Price with VAT: | 61,18980 € |

